
USB to RS-232 adapter cable, 2 meters in length, featuring a USB Type-A plug on one end and a DB9 screw-terminal connector on the other. This double-ended, male-to-male cable supports a 1Mbaud baud rate and is constructed with 9 conductors and 24AWG shielded wire. It offers a lead-free and RoHS-compliant design for reliable serial communication.
Ftdi UT232R-200 technical specifications.
| Baud Rate | 1Mbaud |
| Package/Case | 200 |
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, Screw |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 2m |
| Mount | Cable |
| Number of Conductors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UT232R-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
