
USB Host Controller Module featuring the Vinculum-II series. This integrated circuit offers SPI, USB, and UART interfaces, operating with a maximum supply voltage of 5V. Packaged as a module, it is available in bulk packaging with 100 units per package. An evaluation kit is also available for this lead-free component.
Ftdi V2DIP1-32 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi V2DIP1-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.