Sign in to ask questions about the Ftdi VM800P43A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VM800P43A-BK technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | VM800P |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VM800P43A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
