Vinculum VNC1L Embedded USB Host Controller IC
Checking distributor stock and pricing after the page loads.
Ftdi VNC1L-1A technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Height | 1.4mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
