Sign in to ask questions about the Ftdi VNC2-48Q1B-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VNC2-48Q1B-TRAY technical specifications.
| Package/Case | QFN |
| Data Rate | 6Mbps |
| Frequency | 48MHz |
| Interface | SPI, UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 16KB |
| Series | Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-48Q1B-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
