Ftdi VNC2-64L1B-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Frequency | 48MHz |
| Interface | SPI, UART, USB |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| Series | Vinculum-II |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-64L1B-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
