Insulated Gate Bipolar Transistor, 9A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN
Fuji Electric 1MB05-120 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 1MB05-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.