Insulated Gate Bipolar Transistor, 26A I(C), 1200V V(BR)CES, N-Channel, TO-3PL, 3 PIN
Sign in to ask questions about the Fuji Electric 1MBH15-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 1MBH15-120 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 1MBH15-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.