Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel, TO-3PL, 3 PIN
Fuji Electric 1MBH20D-060 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.