
Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 1MBK50D-060S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 1MBK50D-060S technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 0.846inch |
| Length | 0.61inch |
| Max Collector Current | 85A |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| RoHS Compliant | No |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 1MBK50D-060S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
