This silicon Schottky barrier rectifier diode is rated for 1 A average rectified current and 30 V repetitive peak reverse voltage. It uses a single diode element in a two-terminal axial DO-41 package. The device operates over a temperature range of -65 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 1N5818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 1N5818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.