Power Bipolar Transistor, 150A I(C), 600V V(BR)CEO, 2-Element, NPN, Silicon, M205, 7 PIN
Fuji Electric 2DI150D-050 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2DI150D-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.