Power Bipolar Transistor, 300A I(C), 600V V(BR)CEO, 2-Element, NPN, Silicon, M207, 11 PIN
Fuji Electric 2DI300A-050 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.