Sign in to ask questions about the Fuji Electric 2KBP005G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 2KBP005G technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2KBP005G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.