Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, M234, 7 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |