Insulated Gate Bipolar Transistor, 150A I(C), 1700V V(BR)CES, N-Channel, MODULE-4
Fuji Electric 2MBI100U4H-170 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2MBI100U4H-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.