Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, M232, 7 PIN
Fuji Electric 2MBI100UA-120 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2MBI100UA-120 to view detailed technical specifications.
No datasheet is available for this part.