Insulated Gate Bipolar Transistor, 300A I(C), 1400V V(BR)CES, N-Channel, M235, 7 PIN
Fuji Electric 2MBI200PB-140 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.