Insulated Gate Bipolar Transistor, 300A I(C), 1700V V(BR)CES, N-Channel, M276, 7 PIN
Fuji Electric 2MBI300VH-170-50 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2MBI300VH-170-50 to view detailed technical specifications.
No datasheet is available for this part.