
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, M235, 7 PIN
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Isolation Voltage | 2.5kV |
| Max Power Dissipation | 1.5kW |
| Power Dissipation | 1.5kW |
| RoHS Compliant | No |
| Weight | 180g |
| RoHS | Not Compliant |