Insulated Gate Bipolar Transistor, 400A I(C), 650V V(BR)CES, N-Channel, MODULE-7
Fuji Electric 2MBI400U2B-060 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.