
The 2MBI450VJ-120-50 is a high-power insulated gate bipolar transistor from Fuji Electric with a maximum collector-emitter voltage of 1.2kV and maximum collector current of 450A. It has a maximum power dissipation of 2.27kW and operates within a temperature range of up to 150°C. The device is mounted on a PCB and is compliant with RoHS regulations. The module has dimensions of 17mm in height, 62mm in width, and 150mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Length | 150mm |
| Max Collector Current | 450A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.27kW |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |