
Insulated Gate Bipolar Transistor, 450A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Length | 150mm |
| Max Collector Current | 450A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.27kW |
| Mount | PCB |
| RoHS Compliant | No |
| Width | 62mm |
| RoHS | Not Compliant |
