
Fuji Electric 2MBI600VE-120-50 technical specifications.
| Package/Case | M |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30mm |
| Length | 110mm |
| Max Collector Current | 700A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.8kW |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI600VE-120-50 to view detailed technical specifications.
No datasheet is available for this part.