Insulated Gate Bipolar Transistor, 800A I(C), 1200V V(BR)CES
Fuji Electric 2MBI600VXA-120E-50 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2MBI600VXA-120E-50 to view detailed technical specifications.
No datasheet is available for this part.