Power Field-Effect Transistor, 7A I(D), 60V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251, SC-64, KPAK-3
Fuji Electric 2SJ473-01L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2SJ473-01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.