
This N-channel silicon power MOSFET belongs to Fuji Electric's Super FAP-G Series and is supplied in the T-pack package. It is rated for 150 V drain-source voltage and ±57 A continuous drain current, with 41 mΩ maximum on-state resistance at VGS = 10 V and ID = 20 A. The device is intended for high-speed switching with low driving power, and the datasheet lists switching regulators, UPS equipment, and DC-DC converters as typical applications. It also specifies avalanche capability, 270 W maximum power dissipation at Tc = 25°C, and temperature ratings up to 150°C with -55°C minimum storage temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric 2SK3592-01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 2SK3592-01L technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 150V |
| Continuous Drain Current | ±57A |
| Pulsed Drain Current | ±228A |
| Gate-Source Voltage | ±30V |
| Avalanche Current | 57A |
| Avalanche Energy | 272.5mJ |
| Maximum Drain-Source dV/dt | 20kV/µs |
| Peak Diode Recovery dV/dt | 5kV/µs |
| Power Dissipation at Tc=25°C | 270W |
| Storage Temperature Range | -55 to +150°C |
| Drain-Source Breakdown Voltage | 150 minV |
| Gate Threshold Voltage | 3.0 to 5.0V |
| Drain-Source On-State Resistance | 31 typ, 41 maxmΩ |
| Input Capacitance | 1940 typ, 2910 maxpF |
| Output Capacitance | 310 typ, 465 maxpF |
| Reverse Transfer Capacitance | 24 typ, 36 maxpF |
| Turn-On Delay Time | 20 typ, 30 maxns |
| Rise Time | 26 typ, 39 maxns |
| Turn-Off Delay Time | 50 typ, 75 maxns |
| Fall Time | 20 typ, 30 maxns |
| Total Gate Charge | 52 typ, 78 maxnC |
| Gate-Source Charge | 15 typ, 22.5 maxnC |
| Gate-Drain Charge | 18 typ, 27 maxnC |
| Diode Forward Voltage | 1.10 typ, 1.65 maxV |
| Reverse Recovery Time | 0.14 typµs |
| Reverse Recovery Charge | 0.77 typµC |
| Thermal Resistance Junction-to-Case | 0.463 max°C/W |
| Thermal Resistance Junction-to-Ambient | 75.0°C/W |
Download the complete datasheet for Fuji Electric 2SK3592-01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
