
Fuji Electric 2SK3682-01 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.591inch |
| Lead Pitch | 5.45mm |
| Length | 0.393inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Polarization | N |
| Power Dissipation | 270W |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 29ns |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 2SK3682-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
