Power Field-Effect Transistor, 59A I(D), 250V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Sign in to ask questions about the Fuji Electric 2SK3779-01R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 2SK3779-01R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2SK3779-01R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.