
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, COMPACT PACKAGE-35
Fuji Electric 6MBI100VB-120-50 technical specifications.
| Package/Case | M |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 520W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBI100VB-120-50 to view detailed technical specifications.
No datasheet is available for this part.