Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, M624, 17 PIN
Sign in to ask questions about the Fuji Electric 6MBI35S-120L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric 6MBI35S-120L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 17 |
| Terminal Position | UPPER |
| Pin Count | 17 |
| Number of Elements | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 6MBI35S-120L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.