Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, COMPACT PACKAGE-28
Fuji Electric 6MBI75VA-120-50 technical specifications.
| Number of Terminals | 21 |
| Terminal Position | UPPER |
| Pin Count | 28 |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 6MBI75VA-120-50 to view detailed technical specifications.
No datasheet is available for this part.