Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM), Silicon, MODULE-7
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |