Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES
Fuji Electric 7MBR35SB120-01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 7MBR35SB120-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.