Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, COMPACT PACKAGE-23
Checking distributor stock and pricing after the page loads.
Fuji Electric 7MBR50VM120-50 technical specifications.
| Number of Terminals | 21 |
| Terminal Position | UPPER |
| Pin Count | 23 |
| Number of Elements | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.