The Fuji Electric AH164-SLG11E3 is a panel mount switch with a flush square button actuator and DPST configuration. It features a momentary contact function and a quick connect/solder termination style. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It is designed for use in illuminated and non-illuminated applications, with a panel cutout dimension of 16.2mm round.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Square Button |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |