This 4-position pushbutton switch features a flush rectangular actuator and a quick connect/solder termination style. It has a panel cutout dimension of 16.2mm and is designed for panel mounting. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -20 to 70°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PST |
| Actuator Style | Flush Rectangular Button |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |