
This DPST illuminated pushbutton switch features a red LED illumination type and a mechanical life of 250,000 cycles. It can operate between -20°C and 70°C and has an electrical life of 100,000 cycles. The switch is mounted on a panel and has a straight orientation with a solder termination.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
