This DPST flush rectangular panel mount switch features an alternate contact configuration and a flush rectangular actuator style. It has a quick connect/solder termination style and a panel mount design. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It is designed for use in applications where a high electrical life of 100,000 cycles is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Rectangular Button |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |