
This Fuji Electric switch features a green LED illumination type and a DPST throw configuration. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is mounted on a panel and terminated with solder. The actuator is straight and has a length of 0mm.
Fuji Electric AH164-TLG11E3 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AH164-TLG11E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
