
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Sign in to ask questions about the Fuji Electric AH164-TLG22E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AH164-TLG22E3 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT, 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AH164-TLG22E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
