This Fuji Electric panel mount switch features a momentary contact DPST configuration with a flush rectangular actuator and quick connect/solder termination. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The switch has an electrical life of 100,000 cycles and a round panel cutout dimension of 16.2mm. It is designed for panel mounting and is available with LED illumination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Rectangular Button |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS Version | 2011/65/EU |