
This DPST panel mount pushbutton switch features white LED illumination and a mechanical life of 1,000,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is lead-free and has a termination of solder. It is designed for use in applications where a high level of electrical life is required, with a rating of 100,000 cycles.
Fuji Electric AH164-TLW11E3 technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric AH164-TLW11E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
