
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Fuji Electric AH164-ZRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AH164-ZRE3 technical specifications.
| Lens Color | Red |
| Lens Style | Round |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AH164-ZRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
