This DPST panel mount pushbutton switch features a momentary contact function and extended round button actuator. It has a screw termination style and a panel cutout diameter of 16.2mm. The switch operates within a temperature range of -20°C to 70°C and has an electrical life of 500,000 operations. It is available with LED illumination in red color.
Fuji Electric AR22E0L-11E3R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Extended Round Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.