
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
Sign in to ask questions about the Fuji Electric AR22F0R-11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AR22F0R-11A technical specifications.
| Actuator Color | Orange |
| Actuator Length | 0mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AR22F0R-11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.