
Switch Push Button N.O./N.C. DPST Flush Round Button Alternate Contact Screw Panel Mount
Sign in to ask questions about the Fuji Electric AR22F5L-11E4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AR22F5L-11E4R technical specifications.
| Actuator Length | 0mm |
| Illumination Color | Red |
| Illumination Type | Lamp |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR22F5L-11E4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.