
This panel mount pushbutton switch features a maximum operating temperature of 60°C and a mechanical life of 1,000,000 cycles. It has a straight orientation and a screw termination. The switch is illuminated with a yellow lamp and has a DPST throw configuration. It can operate within a temperature range of -20°C to 60°C.
Fuji Electric AR22F5L-11E4Y technical specifications.
| Actuator Length | 0mm |
| Illumination Color | Yellow |
| Illumination Type | Lamp |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
No datasheet is available for this part.