Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
Fuji Electric AR22G4L-01E4G technical specifications.
| Illumination Color | Green |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.