
Switch Push Button N.C. SPST Extended Round Button Alternate Contact Screw Panel Mount
Fuji Electric AR22G9L-01E3R technical specifications.
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
No datasheet is available for this part.
